
* Images are for reference only
BSD5C051L
Extended
- Manufacturer
- baocheng(Shandong Baocheng Elec)
- MFR.Part #
- BSD5C051L
- JLCPCB Part #
- C51898323
- Package
- SOD-523
- Description
- -40℃~+85℃ 12.5V 2.5pF 200nA 5V 6V IEC 61000-4-2、IEC 61000-4-5 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1179
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0078
500+
$0.0076
3000+
$0.0075
6000+
$0.0073
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?