
* Images are for reference only
040210V2.2uF±10%*5R
Extended
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- 040210V2.2uF±10%*5R
- JLCPCB Part #
- C9900218735
- Package
- 0402
- Description
- 0402 SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

040210V4.7uF±10%*5R
JLCPCB Assembly
$0.0392

040210V4.7uF±10%*5R
JLCPCB Assembly
$0.0392

72k3-1%-0402
JLCPCB Assembly
$0.0392

TCC0402COG330J500ATM
JLCPCB Assembly
$0.0392

120Ω/1.2A
JLCPCB Assembly
$0.0392

1.8pf 2pf 3.9pf 5pf 8.2pf 39pf 56pf 82pf 130pf 510pf 820pf 1.5nf 2.7nf 3.9nf 910r 1.3k 1.8k 0402
JLCPCB Assembly
$0.0392
Welcome back, may I help you?