
* Images are for reference only
RBB56DHBT-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RBB56DHBT-S621
- JLCPCB Part #
- C4874630
- Package
- Push-Pull,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 112P Gold Phosphor Bronze Right Angle Push-Pull,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.0172
200+
$8.5208
500+
$8.2212
1000+
$8.0731
Related Products

RBB56DHRT-S621
Sullins Connector Solutions
$19.2822

RBB56DHNT-S621
Sullins Connector Solutions
$15.7321

RBB56DHFT-S621
Sullins Connector Solutions
$20.0247

ABB90DHBD
Sullins Connector Solutions
$50.1293

ABB50DHBT
Sullins Connector Solutions
$35.2574

ABB66DHAS-S621
Sullins Connector Solutions
$38.2936
Welcome back, may I help you?