
* Images are for reference only
5442206
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 5442206
- JLCPCB Part #
- C5531339
- Package
- Plugin,P=5.08mm
- Description
- 1 1.5 10A 16~26 1x2P 2 2P 300V 5.08mm Green M3 Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 154
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 154
In-stock Item Pricing
Qty Unit Price
1+
$0.3765
50+
$0.2992
200+
$0.2661
500+
$0.2248
2500+
$0.2064
5000+
$0.1955
Related Products
Welcome back, may I help you?