
* Images are for reference only
AMC50DRAH-S93
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- AMC50DRAH-S93
- JLCPCB Part #
- C4865650
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+150℃ 100P 2.54mm Beryllium copper Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.9548
200+
$23.2031
500+
$22.3869
1000+
$21.9836
Related Products

AMC50DRYH-S93
Sullins Connector Solutions
$54.3896

ACC50DRAH-S93
Sullins Connector Solutions
$38.0648

AMC50DRAS-S93
Sullins Connector Solutions
$60.3904

ECC40DTAH
Sullins Connector Solutions
$10.8031

ACC12DTMH-S189
Sullins Connector Solutions
$14.7827

ACC60DTAD-S189
Sullins Connector Solutions
$40.9458
Welcome back, may I help you?