
* Images are for reference only
ACM06DTAN-S328
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACM06DTAN-S328
- JLCPCB Part #
- C4862214
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+150℃ 12P 3.96mm Beryllium copper Gold Right Angle 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3385
200+
$4.3880
500+
$4.2341
1000+
$4.1572
Related Products

ACM06DTAS-S328
Sullins Connector Solutions
$11.8882

ACC06DTAN-S328
Sullins Connector Solutions
$10.0917

ACM36DTAN-S328
Sullins Connector Solutions
$29.1371

EMM06DTAT-S664
Sullins Connector Solutions
$10.8802

RBM22DTAS-S189
Sullins Connector Solutions
$10.8609

GBM30DTMI-S189
Sullins Connector Solutions
$8.8401
Welcome back, may I help you?