
* Images are for reference only
AMM10DTKH-S328
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- AMM10DTKH-S328
- JLCPCB Part #
- C4861498
- Package
- Plugin,P=3.96mm
- Description
- -65℃~+150℃ 20P 3.96mm Beryllium copper Gold Through Hole 插件,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7940
200+
$6.8871
500+
$6.6447
1000+
$6.5243
Related Products

AMM10DTKN-S328
Sullins Connector Solutions
$43.4366

AMM10DRKH-S328
Sullins Connector Solutions
$15.5898

AMM15DTKH-S328
Sullins Connector Solutions
$20.5023

HSM11DRYI
Sullins Connector Solutions
$9.6676

RSM44DSXI
Sullins Connector Solutions
$47.8755

MPSL-0156-30-DS-1X9K(S1334)
Sullins Connector Solutions
$8.5711
Welcome back, may I help you?