
* Images are for reference only
ABC08HEYN
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ABC08HEYN
- JLCPCB Part #
- C4855059
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+150℃ 2.54mm 8P Beryllium copper Gold Through Hole 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1027
200+
$2.7489
500+
$2.6523
1000+
$2.6039
Welcome back, may I help you?