
* Images are for reference only
7I40000F20UCG
Extended
- Manufacturer
- SJK(SHENZHEN CRYSTAL TECH)
- MFR.Part #
- 7I40000F20UCG
- JLCPCB Part #
- C524712
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 20pF 40MHz Crystal Oscillator ±20ppm ±30ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 385
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 382
In-stock Item Pricing
Qty Unit Price
1+
$0.2977
50+
$0.2338
150+
$0.2063
1000+
$0.1722
2000+
$0.1569
5000+
$0.1479
Related Products
Welcome back, may I help you?