
* Images are for reference only
GCB60DHHN-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GCB60DHHN-S621
- JLCPCB Part #
- C4849843
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 120P Gold Phosphor bronze Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7397
200+
$5.3174
500+
$5.1304
1000+
$5.0386
Related Products

GCB60DHHD-S621
Sullins Connector Solutions
$13.7397

GCB66DHHN-S621
Sullins Connector Solutions
$14.7483

GCB60DHHR-S621
Sullins Connector Solutions
$16.0422

ABB110DHHT
Sullins Connector Solutions
$37.7352

ACB105DYHN-S1355
Sullins Connector Solutions
$29.6803

GBB65DHNT
Sullins Connector Solutions
$15.5218
Welcome back, may I help you?