
* Images are for reference only
GBB56DHNR-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GBB56DHNR-S621
- JLCPCB Part #
- C4842885
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 112P Gold Phosphor bronze Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8670
200+
$5.7529
500+
$5.5516
1000+
$5.4517
Related Products

GBB56DHHR-S621
Sullins Connector Solutions
$14.8670

GBB56DHNN-S621
Sullins Connector Solutions
$12.8699

GBB56DHRN-S621
Sullins Connector Solutions
$15.7173

FMB10DYHR
Sullins Connector Solutions
$15.5031

ABB64DHNN
Sullins Connector Solutions
$23.3851

GBB20DYHN-S1355
Sullins Connector Solutions
$8.4780
Welcome back, may I help you?