
* Images are for reference only
CS54123CS
Extended
- Manufacturer
- Wuxi China Resources Huajing Microelectronics
- MFR.Part #
- CS54123CS
- JLCPCB Part #
- C523731
- Package
- SIP-8
- Description
- -20℃~+80℃@(Ta) 12V~16V 6.1mV SIP-8 Leakage Protection ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2404
10+
$0.1898
30+
$0.1683
100+
$0.1268
500+
$0.1149
1000+
$0.1076
2000+
$0.1062
4000+
$0.1050
Related Products
Welcome back, may I help you?