
* Images are for reference only
ACC55DTAN-S328
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACC55DTAN-S328
- JLCPCB Part #
- C4837066
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+150℃ 110P 2.54mm Beryllium copper Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.2724
200+
$14.8111
500+
$14.2908
1000+
$14.0338
Related Products

ACC55DTAD-S328
Sullins Connector Solutions
$37.4501

ACC55DTAS-S328
Sullins Connector Solutions
$37.6750

ABC55DTAN-S328
Sullins Connector Solutions
$83.7223

AMC12DTBN-S664
Sullins Connector Solutions
$22.2151

ECC36DKJD
Sullins Connector Solutions
$8.8992

FMC05DRAN-S734
Sullins Connector Solutions
$17.2716
Welcome back, may I help you?