
* Images are for reference only
RBB09DHAT
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RBB09DHAT
- JLCPCB Part #
- C4836821
- Package
- Push-Pull,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 18P Gold Phosphor Bronze Right Angle Push-Pull,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1668
200+
$4.7081
500+
$4.5434
1000+
$4.4610
Related Products
Welcome back, may I help you?