
* Images are for reference only
ECC18DCBS-S189
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ECC18DCBS-S189
- JLCPCB Part #
- C4834492
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+125℃ 2.54mm 36P Gold Phosphor bronze Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3006
200+
$2.4397
500+
$2.3529
1000+
$2.3112
Related Products

ECC08DCBS-S189
Sullins Connector Solutions
$4.7668

ECC13DCBS-S189
Sullins Connector Solutions
$5.4350

EBC18DCBS-S189
Sullins Connector Solutions
$6.2380

AMC15DTBI
Sullins Connector Solutions
$23.2429

ECC60DKES-S189
Sullins Connector Solutions
$12.7602

RMC10DRAS-S734
Sullins Connector Solutions
$11.1606
Welcome back, may I help you?