
* Images are for reference only
RBB106DHAS-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RBB106DHAS-S621
- JLCPCB Part #
- C4827464
- Package
- Push-Pull,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 212P Gold Phosphor bronze Right Angle 弯插,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.8727
200+
$11.5613
500+
$11.1542
1000+
$10.9539
Related Products

RBB106DHAN-S621
Sullins Connector Solutions
$29.6435

RBB106DHAT-S621
Sullins Connector Solutions
$31.2045

RBB106DHAR-S621
Sullins Connector Solutions
$32.2013

GBB56DHAN-S621
Sullins Connector Solutions
$18.2153

GBB110DHBN
Sullins Connector Solutions
$30.6836

ACB108DHAD
Sullins Connector Solutions
$56.2261
Welcome back, may I help you?