
* Images are for reference only
XL3EL89CLI-111YLC-26M
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- XL3EL89CLI-111YLC-26M
- JLCPCB Part #
- C51289927
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 26MHz 9pF Crystal Oscillator ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2943
Minimum: 1
Full Reel: 3002
$0.01
Add To List
Available Order Qty: 2943
In-stock Item Pricing
Qty Unit Price
1+
$0.1110
190+
$0.0890
570+
$0.0778
3002+
$0.0696
9006+
$0.0630
18012+
$0.0598
Related Products
Welcome back, may I help you?