
* Images are for reference only
O93EL89CEI-112YLC-100M
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- O93EL89CEI-112YLC-100M
- JLCPCB Part #
- C51289917
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100MHz 3.3V CMOS ±20ppm ±30ppm SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.7488
10+
$0.6020
30+
$0.5293
100+
$0.4567
500+
$0.4132
1000+
$0.3906
Related Products
Welcome back, may I help you?