
* Images are for reference only
ACC50DRAI-S93
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACC50DRAI-S93
- JLCPCB Part #
- C4818375
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+150℃ 100P 2.54mm Beryllium copper Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.9832
200+
$15.0865
500+
$14.5567
1000+
$14.2935
Related Products

AMC50DRAI-S93
Sullins Connector Solutions
$60.9143

ACC50DREI-S93
Sullins Connector Solutions
$34.7210

ACC10DRAI-S93
Sullins Connector Solutions
$17.2878

GSC60DRAN
Sullins Connector Solutions
$25.1339

ABC44DRAN-S734
Sullins Connector Solutions
$33.0219

ECC15DTMN-S189
Sullins Connector Solutions
$6.6348
Welcome back, may I help you?