
* Images are for reference only
ABB92DHAT-S329
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ABB92DHAT-S329
- JLCPCB Part #
- C4815143
- Package
- Push-Pull,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 184P BeCu Gold Right Angle Push-Pull,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.7090
200+
$19.6241
500+
$18.9338
1000+
$18.5935
Related Products

ABB92DHAR-S329
Sullins Connector Solutions
$51.9178

ABB92DHHT-S329
Sullins Connector Solutions
$40.7219

ABB92DHBT-S329
Sullins Connector Solutions
$52.2164

RBB09DHBR
Sullins Connector Solutions
$15.2671

ABB92DHAS-S250
Sullins Connector Solutions
$49.4985

ABB50DHBS
Sullins Connector Solutions
$33.9136
Welcome back, may I help you?