
* Images are for reference only
ACC19DRAI-S734
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACC19DRAI-S734
- JLCPCB Part #
- C4806821
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+150℃ 2.54mm 38P Beryllium copper Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0877
200+
$7.7745
500+
$7.5014
1000+
$7.3664
Related Products

ACC19DRAH-S734
Sullins Connector Solutions
$19.1816

ACC19DRAS-S734
Sullins Connector Solutions
$19.6266

ECC19DRAI-S734
Sullins Connector Solutions
$10.1716

EBC22DCBD-S189
Sullins Connector Solutions
$6.6418

HMC08DRAN-S734
Sullins Connector Solutions
$11.6063

EBC22DTAN-S189
Sullins Connector Solutions
$7.2973
Welcome back, may I help you?