
* Images are for reference only
ACM25DTAS-S328
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACM25DTAS-S328
- JLCPCB Part #
- C4805996
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+150℃ 3.96mm 50P BeCu Gold Right Angle Push-Pull,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.2761
200+
$8.6214
500+
$8.3178
1000+
$8.1685
Related Products

ACM22DTAS-S328
Sullins Connector Solutions
$20.2958

ACM25DTAN-S328
Sullins Connector Solutions
$21.7991

AMM25DTAS-S328
Sullins Connector Solutions
$35.9693

EBM12DRAH
Sullins Connector Solutions
$5.9216

EBM10DTAT-S189
Sullins Connector Solutions
$7.2739

GCM10DTBT-S273
Sullins Connector Solutions
$10.4073
Welcome back, may I help you?