
* Images are for reference only
RCB92DHFN-S250
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RCB92DHFN-S250
- JLCPCB Part #
- C4790465
- Package
- SMD,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 184P Gold Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9950
200+
$8.8996
500+
$8.5867
1000+
$8.4318
Related Products

RBB92DHFN-S250
Sullins Connector Solutions
$21.9723

GCB92DHFN-S250
Sullins Connector Solutions
$20.4512

RCB92DHFR-S250
Sullins Connector Solutions
$25.6922

ABB92DHFN-S250
Sullins Connector Solutions
$31.1929

RBB90DYFN
Sullins Connector Solutions
$19.9882

ABB100DYFD
Sullins Connector Solutions
$28.8733
Welcome back, may I help you?