
* Images are for reference only
RCB66DHAR-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RCB66DHAR-S621
- JLCPCB Part #
- C4784730
- Package
- Push-Pull,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 132P Gold Phosphor bronze Right Angle 弯插,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.2212
200+
$10.1477
500+
$9.7917
1000+
$9.6145
Related Products

RCB60DHAR-S621
Sullins Connector Solutions
$24.6346

RCB66DHHR-S621
Sullins Connector Solutions
$40.0284

RCB66DHAN-S621
Sullins Connector Solutions
$23.6344

RCB110DHBN
Sullins Connector Solutions
$36.1353

RCB92DHBT-S329
Sullins Connector Solutions
$33.2118

RCB20DHAT
Sullins Connector Solutions
$15.5871
Welcome back, may I help you?