
* Images are for reference only
EYM10DTMS-S189
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- EYM10DTMS-S189
- JLCPCB Part #
- C4768887
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+125℃ 20P 3.96mm Gold Phosphor bronze Right Angle 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1111
200+
$2.3658
500+
$2.2823
1000+
$2.2421
Related Products

ECM10DTMS-S189
Sullins Connector Solutions
$6.2380

EYM15DTMS-S189
Sullins Connector Solutions
$7.3028

RYM10DTMS-S189
Sullins Connector Solutions
$7.8473

AGM18DTMH-S189
Sullins Connector Solutions
$15.7828

ESM36DTMI
Sullins Connector Solutions
$17.6571

RGM22DTAT-S664
Sullins Connector Solutions
$17.7470
Welcome back, may I help you?