
* Images are for reference only
533981571
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 533981571
- JLCPCB Part #
- C564052
- Package
- SMD,P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 125V 15 15P 1A 1x15P 23.9mm 4.2mm 4.7mm Auxiliary Solder Pin Glass-Filled Polyamide Phosphor bronze PicoBlade(MX 1.25) Surface Mount,Vertical Tin UL94V-0 White SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1940
Minimum: 1
Full Reel: 1400
$0.01
Add To List
Available Order Qty: 1928
In-stock Item Pricing
Qty Unit Price
1+
$0.6058
10+
$0.5075
30+
$0.4656
100+
$0.4141
500+
$0.3786
1400+
$0.3641
Related Products
Welcome back, may I help you?