
* Images are for reference only
AMC25DRAI-S93
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- AMC25DRAI-S93
- JLCPCB Part #
- C4765083
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+150℃ 2.54mm 50P Beryllium copper Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.7389
200+
$13.8303
500+
$13.3455
1000+
$13.1047
Welcome back, may I help you?