
* Images are for reference only
533750410
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 533750410
- JLCPCB Part #
- C327537
- Package
- Plugin,P=2.5mm
- Description
- -55℃~+105℃ 1 1x4P 2.5mm 250V 3A 4 4P Through Hole Tin UL94V-0 White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46324
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 45790
In-stock Item Pricing
Qty Unit Price
1+
$0.1402
50+
$0.1175
200+
$0.1054
500+
$0.0969
2400+
$0.0901
4800+
$0.0867
Related Products
Welcome back, may I help you?