
* Images are for reference only
TC0225B4872TCC
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0225B4872TCC
- JLCPCB Part #
- C50670173
- Package
- 0402
- Description
- -55℃~+155℃ 48.7kΩ 62.5mW Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6246
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 6212
In-stock Item Pricing
Qty Unit Price
1+
$0.0207
500+
$0.0165
1500+
$0.0140
10000+
$0.0126
20000+
$0.0113
50000+
$0.0107
Welcome back, may I help you?