
* Images are for reference only
532611471
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 532611471
- JLCPCB Part #
- C505101
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.25mm 125V 14 14P 1A 1x14P 22.65mm 3.4mm 5.2mm Auxiliary Solder Pin Glass-Filled Polyamide Phosphor bronze PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6916
Minimum: 1
Full Reel: 1600
$0.01
Add To List
Available Order Qty: 6901
In-stock Item Pricing
Qty Unit Price
1+
$0.3955
50+
$0.3273
150+
$0.2981
500+
$0.2615
3200+
$0.2452
4800+
$0.2356
Related Products
Welcome back, may I help you?