
* Images are for reference only
532580229
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 532580229
- JLCPCB Part #
- C588285
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 250V 2P 5.5A Brass Tin White 插件,P=3.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19309
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 18922
In-stock Item Pricing
Qty Unit Price
1+
$0.1021
50+
$0.0902
200+
$0.0842
400+
$0.0797
2800+
$0.0762
5600+
$0.0744
Related Products
Welcome back, may I help you?