
* Images are for reference only
RCB91DHFD-S578
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RCB91DHFD-S578
- JLCPCB Part #
- C4752608
- Package
- SMD,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 182P Gold Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.7871
200+
$8.8188
500+
$8.5096
1000+
$8.3565
Related Products

RCB91DHFT-S578
Sullins Connector Solutions
$24.4993

RCB91DHHD-S578
Sullins Connector Solutions
$54.0756

RBB91DHFD-S578
Sullins Connector Solutions
$21.7675

RBB45DYFR
Sullins Connector Solutions
$17.9114

RBB92DHFD-S329
Sullins Connector Solutions
$21.9399

ABB92DHFR-S378
Sullins Connector Solutions
$41.9935
Welcome back, may I help you?