
* Images are for reference only
532540470
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 532540470
- JLCPCB Part #
- C293629
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+105℃ 1 1x4P 250V 2A 2mm 4 4P Brass PA Right Angle Tin White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6672
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6511
In-stock Item Pricing
Qty Unit Price
1+
$0.1667
50+
$0.1297
150+
$0.1112
1000+
$0.0974
2000+
$0.0864
5000+
$0.0808
Related Products
Welcome back, may I help you?