
* Images are for reference only
532530870
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 532530870
- JLCPCB Part #
- C122408
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 1 125V 1x8P 2A 2mm 8 8P Brass PA Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8293
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8281
In-stock Item Pricing
Qty Unit Price
1+
$0.1463
50+
$0.1217
150+
$0.1093
1000+
$0.1001
2000+
$0.0927
5000+
$0.0890
Related Products
Welcome back, may I help you?