
* Images are for reference only
532530270
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 532530270
- JLCPCB Part #
- C588278
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 1 125V 1x2P 2 2A 2P 2mm Brass PA Through Hole Tin White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5303
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5018
In-stock Item Pricing
Qty Unit Price
1+
$0.0878
100+
$0.0738
300+
$0.0669
2000+
$0.0616
4000+
$0.0574
10000+
$0.0553
Related Products
Welcome back, may I help you?