
* Images are for reference only
SSL54
Extended
- Manufacturer
- Shandong Jingdao Microelectronics
- MFR.Part #
- SSL54
- JLCPCB Part #
- C4749010
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 150A 1mA@40V 40V 450mV@5A 5A SMA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.0949
50+
$0.0755
150+
$0.0659
500+
$0.0586
2500+
$0.0504
5000+
$0.0475
Related Products
Welcome back, may I help you?