
* Images are for reference only
RCB92DHFR-S329
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RCB92DHFR-S329
- JLCPCB Part #
- C4744366
- Package
- SMD,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 184P Gold Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.7234
200+
$9.9554
500+
$9.6049
1000+
$9.4321
Related Products

RCB92DHFD-S329
Sullins Connector Solutions
$23.0230

RCB92DHRR-S329
Sullins Connector Solutions
$25.4731

ACB92DHFR-S329
Sullins Connector Solutions
$36.7269

ABB92DHFR-S250
Sullins Connector Solutions
$33.6873

FMB100DYFR
Sullins Connector Solutions
$64.3722

GBB45DYFR
Sullins Connector Solutions
$16.4561
Welcome back, may I help you?