
* Images are for reference only
530481210
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 530481210
- JLCPCB Part #
- C916318
- Package
- Push-Pull,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 12 125V 12P 16.75mm 1A 1x12P 3.5mm 5.5mm PA Phosphor bronze PicoBlade(MX 1.25) Right Angle Tin UL94V-0 White 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 621
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 588
In-stock Item Pricing
Qty Unit Price
1+
$0.7075
10+
$0.5901
30+
$0.5307
100+
$0.4728
500+
$0.4374
1000+
$0.4197
Related Products
Welcome back, may I help you?