
* Images are for reference only
530470810
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 530470810
- JLCPCB Part #
- C240845
- Package
- Plugin,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 11.75mm 125V 1A 1x8P 3.2mm 4.2mm 8 8P PA Phosphor bronze PicoBlade(MX 1.25) Through Hole Tin UL94V-0 White 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3862
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3792
In-stock Item Pricing
Qty Unit Price
1+
$0.2863
50+
$0.2419
150+
$0.2228
1000+
$0.1990
2000+
$0.1884
5000+
$0.1821
Related Products
Welcome back, may I help you?