
* Images are for reference only
530470510
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 530470510
- JLCPCB Part #
- C471412
- Package
- Plugin,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 125V 1A 1x5P 3.2mm 4.2mm 5 5P 8mm PA Phosphor bronze PicoBlade(MX 1.25) Through Hole Tin UL94V-0 White 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10292
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 10195
In-stock Item Pricing
Qty Unit Price
1+
$0.1895
50+
$0.1549
150+
$0.1375
500+
$0.1244
2500+
$0.1139
4000+
$0.1088
Related Products
Welcome back, may I help you?