
* Images are for reference only
ABB66DHFT-S578
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ABB66DHFT-S578
- JLCPCB Part #
- C4732403
- Package
- SMD,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 132P Beryllium copper Gold Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.0418
200+
$12.3996
500+
$11.9648
1000+
$11.7490
Related Products

ABB66DHHT-S578
Sullins Connector Solutions
$25.4483

ABB66DHFD-S578
Sullins Connector Solutions
$30.4828

GBB66DHFT-S578
Sullins Connector Solutions
$19.7969

RCB100DHFD
Sullins Connector Solutions
$24.4964

ABB92DHFN-S378
Sullins Connector Solutions
$38.9301

GBB106DHFD-S578
Sullins Connector Solutions
$21.7263
Welcome back, may I help you?