
* Images are for reference only
ACB120DYFN-S1355
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACB120DYFN-S1355
- JLCPCB Part #
- C4732075
- Package
- SMD,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 240P Beryllium copper Gold Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.5279
200+
$16.0717
500+
$15.5064
1000+
$15.2277
Related Products

JCB120DYFN-S1355
Sullins Connector Solutions
$37.7560

ACB100DYFN-S1355
Sullins Connector Solutions
$36.2357

ACB120DYHN-S1355
Sullins Connector Solutions
$32.9147

ACB91DHFT-S578
Sullins Connector Solutions
$44.2030

GCB15DYFD
Sullins Connector Solutions
$9.1979

RCB24DHFR
Sullins Connector Solutions
$15.1424
Welcome back, may I help you?