
* Images are for reference only
ABC60DRTI-S734
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ABC60DRTI-S734
- JLCPCB Part #
- C4725031
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+150℃ 120P 2.54mm Beryllium copper Gold Through Hole 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.8383
200+
$11.5485
500+
$11.1420
1000+
$10.9412
Related Products

ABC60DREI-S734
Sullins Connector Solutions
$33.1560

ABC50DRTI-S734
Sullins Connector Solutions
$26.1688

ABC60DRTH-S734
Sullins Connector Solutions
$29.0254

EMC65DRTI-S734
Sullins Connector Solutions
$29.6552

HBC60DRXN-S734
Sullins Connector Solutions
$20.2725

EBC10DKJT
Sullins Connector Solutions
$5.9863
Welcome back, may I help you?