
* Images are for reference only
ACE06DHAR
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACE06DHAR
- JLCPCB Part #
- C4721697
- Package
- Plugin,P=1mm
- Description
- -65℃~+150℃ 12P 1mm Beryllium copper Gold 插件,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3809
200+
$6.3392
500+
$6.1169
1000+
$6.0074
Welcome back, may I help you?