
* Images are for reference only
HCC35DRTN-S93
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- HCC35DRTN-S93
- JLCPCB Part #
- C4721589
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 2.54mm 70P Beryllium copper Gold 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3749
200+
$6.7251
500+
$6.4880
1000+
$6.3719
Welcome back, may I help you?