
* Images are for reference only
CA55-B010M107TE100
Extended
- Manufacturer
- Hunan Xiangyee in S&T
- MFR.Part #
- CA55-B010M107TE100
- JLCPCB Part #
- C50275382
- Package
- CASE-B-3528-19(mm)
- Description
- -55℃~+125℃ 100mΩ@100kHz 100uA@25℃,5min 100uF 10V ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.4208
10+
$0.3322
30+
$0.2935
100+
$0.2451
500+
$0.2242
1000+
$0.2113
Related Products
Welcome back, may I help you?