
* Images are for reference only
CA55-B6R3M107TE035
Extended
- Manufacturer
- Hunan Xiangyee in S&T
- MFR.Part #
- CA55-B6R3M107TE035
- JLCPCB Part #
- C50275372
- Package
- CASE-B-3528-19(mm)
- Description
- -55℃~+125℃ 1.89A@100kHz 100uF 35mΩ@100kHz 6.3V 63uA@25℃,5min ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$0.3616
50+
$0.2848
150+
$0.2520
500+
$0.2110
2000+
$0.1927
4000+
$0.1816
Related Products
Welcome back, may I help you?