
* Images are for reference only
ABB60DHHN-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ABB60DHHN-S621
- JLCPCB Part #
- C4707375
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 120P BeCu Gold Through Hole Plugin,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.2610
200+
$8.6148
500+
$8.3121
1000+
$8.1639
Related Products

ABB60DHLN-S621
Sullins Connector Solutions
$27.2311

RBB60DHHN-S621
Sullins Connector Solutions
$14.8493

ACB60DHHN-S621
Sullins Connector Solutions
$24.2323

RCB92DHHR-S330
Sullins Connector Solutions
$20.5828

ABB13DYHR
Sullins Connector Solutions
$12.0952

RBB55DHNN
Sullins Connector Solutions
$11.0081
Welcome back, may I help you?