
* Images are for reference only
RBB91DHFT-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RBB91DHFT-S621
- JLCPCB Part #
- C4696576
- Package
- SMD,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 182P Gold Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7460
200+
$7.2546
500+
$6.9993
1000+
$6.8740
Related Products

RBB91DHNT-S621
Sullins Connector Solutions
$18.7909

RBB91DHFD-S621
Sullins Connector Solutions
$17.3632

RBB91DHRT-S621
Sullins Connector Solutions
$23.1626

ABB91DHFN-S621
Sullins Connector Solutions
$38.4764

GCB100DYFN
Sullins Connector Solutions
$20.5705

GCB60DHFN-S621
Sullins Connector Solutions
$17.3888
Welcome back, may I help you?