
* Images are for reference only
525592852
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 525592852
- JLCPCB Part #
- C585439
- Package
- SMD,P=0.5mm(Staggered pins)
- Description
- -40℃~+85℃ 500mA 50V Gold PA Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=0.5mm(交错脚) Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$4.2336
10+
$4.1450
30+
$4.0870
100+
$4.0274
Related Products
Welcome back, may I help you?